TCA3031035EH500005-16.384M
vs
TCA3031035DE500005-16.384M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
DILCC4,.2,200
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Aging
3 PPM/15 YEAR
3 PPM/15 YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
16.384 MHz
16.384 MHz
Operating Temperature-Max
75 °C
60 °C
Operating Temperature-Min
-10 °C
-5 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.2,200
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 2.65mm
7mm x 5mm x 2.65mm
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
3.5 V
3.5 V
Supply Voltage-Min
3.1 V
3.1 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare TCA3031035EH500005-16.384M with alternatives
Compare TCA3031035DE500005-16.384M with alternatives