TCA3030036EE500008-26.0M
vs
TCA3030036LD500008-26.0M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
1.5 PPM/FIRST YEAR
|
1.5 PPM/FIRST YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
8 ppm
|
8 ppm
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
TCA3
|
TCA3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
60 °C
|
55 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
7.0mm x 5.0mm x 2.5mm
|
7.0mm x 5.0mm x 2.5mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TCA3030036EE500008-26.0M with alternatives
Compare TCA3030036LD500008-26.0M with alternatives