TCA3029035CE500005-16.384M vs TCA3031035JH500005-16.384M feature comparison

TCA3029035CE500005-16.384M Pletronics Inc

Buy Now Datasheet

TCA3031035JH500005-16.384M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description DILCC4,.2,200 DILCC4,.2,200
Reach Compliance Code compliant compliant
Aging 3 PPM/15 YEAR 3 PPM/15 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 60 °C 75 °C
Operating Temperature-Min -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7mm x 5mm x 2.65mm 7mm x 5mm x 2.65mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 2.9 V 3.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCA3029035CE500005-16.384M with alternatives

Compare TCA3031035JH500005-16.384M with alternatives