TCA3028033KK500008-19.2M vs TCA3028033FF500008-19.2M feature comparison

TCA3028033KK500008-19.2M Pletronics Inc

Buy Now Datasheet

TCA3028033FF500008-19.2M Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1.5 PPM/FIRST YEAR 1.5 PPM/FIRST YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Manufacturer Series TCA3 TCA3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -35 °C -15 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 7.0mm x 5.0mm x 2.5mm 7.0mm x 5.0mm x 2.5mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCA3028033KK500008-19.2M with alternatives

Compare TCA3028033FF500008-19.2M with alternatives