TCA3027029CD500008-10.00M vs TCA3027029KF500008-10.00M feature comparison

TCA3027029CD500008-10.00M Pletronics Inc

Buy Now Datasheet

TCA3027029KF500008-10.00M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description DILCC4,.2,200 DILCC4,.2,200
Reach Compliance Code compliant compliant
Aging 3 PPM/15 YEAR 3 PPM/15 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 55 °C 65 °C
Operating Temperature-Min -35 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7mm x 5mm x 2.65mm 7mm x 5mm x 2.65mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 2.9 V 2.9 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCA3027029CD500008-10.00M with alternatives

Compare TCA3027029KF500008-10.00M with alternatives