TCA0372DP1G vs TCA0372BDWR2G feature comparison

TCA0372DP1G onsemi

Buy Now Datasheet

TCA0372BDWR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code 8 LEAD PDIP SO-16 WB
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 SO-16
Pin Count 8 16
Manufacturer Package Code 626-05 751G-03
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 20000 µV 20000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.78 mm 10.3 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method RAIL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 2.65 mm
Slew Rate-Min 1 V/us 1 V/us
Slew Rate-Nom 1.4 V/us 1.4 V/us
Supply Current-Max 14 mA 14 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1400 1400
Voltage Gain-Min 30000 30000
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare TCA0372DP1G with alternatives

Compare TCA0372BDWR2G with alternatives