TCA0.47UF20%25VT vs TAJR474M025BNJV feature comparison

TCA0.47UF20%25VT Firadec

Buy Now Datasheet

TAJR474M025BNJV Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FIRADEC AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Length 2 mm 2.05 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series TCA(25V)
Size Code 0805 0805
Width 1.2 mm 1.3 mm
Base Number Matches 1 1
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND

Compare TCA0.47UF20%25VT with alternatives

Compare TAJR474M025BNJV with alternatives