TC962COE713G
vs
LT1054IN8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
DIP
Package Description
SOIC-16
0.300 INCH, LEAD FRE, PLASTIC, DIP-8
Pin Count
16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
18 V
15 V
Input Voltage-Min
3 V
3.5 V
Input Voltage-Nom
15 V
7 V
JESD-30 Code
R-PDSO-G16
R-PDIP-T8
JESD-609 Code
e3
e3
Length
10.295 mm
9.78 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.64 mm
4.445 mm
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
24 kHz
40 kHz
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.495 mm
7.62 mm
Base Number Matches
1
2
Manufacturer Package Code
N
Control Mode
VOLTAGE-MODE
Output Current-Max
0.1 A
Output Voltage-Nom
-5 V
Supply Current-Max (Isup)
5 mA
Compare TC962COE713G with alternatives
Compare LT1054IN8#PBF with alternatives