TC9400COD713
vs
TC9400EJDG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Microchip
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G14
R-CDIP-T14
JESD-609 Code
e3
e3
Length
8.65 mm
19.305 mm
Linearity Error-Max (EL)
0.25%
0.25%
Moisture Sensitivity Level
1
Negative Input Voltage-Max
-2 V
-2 V
Negative Supply Voltage-Max
-7.5 V
-7.5 V
Negative Supply Voltage-Min
-4 V
-4 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Frequency-Max
0.1 MHz
0.1 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Positive Input Voltage-Max
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
7.5 V
7.5 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Compare TC9400COD713 with alternatives
Compare TC9400EJDG with alternatives