TC9089AN
vs
TC90A80N
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
DIP
DIP
Package Description
SDIP,
SDIP, SDIP28,.4
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
Y/C SEPARATOR IC
Y/C SEPARATOR IC
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
25.6 mm
25.6 mm
Number of Functions
1
1
Number of Terminals
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SDIP
SDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
1.778 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-10 °C
Package Equivalence Code
SDIP28,.4
Supply Current-Max
105 mA
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Compare TC9089AN with alternatives
Compare TC90A80N with alternatives