TC89121AP
vs
S-93L56AD0I-K8T3U
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
ABLIC INC
Part Package Code
DIP
MSOP
Package Description
DIP,
TMSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
9.6 mm
2.9 mm
Memory Density
1024 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
128X8
128X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.85 mm
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.6 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
2.8 mm
Base Number Matches
1
1
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Serial Bus Type
MICROWIRE
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Write Cycle Time-Max (tWC)
8 ms
Compare TC89121AP with alternatives
Compare S-93L56AD0I-K8T3U with alternatives