TC851001CSR-85L vs 5962-8959832MUX feature comparison

TC851001CSR-85L Toshiba America Electronic Components

Buy Now Datasheet

5962-8959832MUX Microsemi Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP MICROSEMI CORP
Part Package Code TSOP1
Package Description SOP, SON,
Pin Count 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
JESD-30 Code R-PDSO-G32 R-CDSO-N32
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 6
Length 20.955 mm
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare TC851001CSR-85L with alternatives

Compare 5962-8959832MUX with alternatives