TC835CKWTR
vs
ICL7135CQI-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QLCC
Package Description
QFP, QFP44,.5SQ,32
QCCJ, LDCC28,.5SQ
Pin Count
44
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2 V
2 V
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
S-PQFP-G44
S-PQCC-J28
Length
10 mm
11.505 mm
Linearity Error-Max (EL)
0.005%
0.005%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Functions
1
1
Number of Terminals
44
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY CODED DECIMAL
BINARY, BINARY CODED DECIMAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP44,.5SQ,32
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
11.505 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Analog Input Voltage-Min
-2 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Bits
4
Output Format
PARALLEL, 4 BITS
Terminal Finish
TIN LEAD
Compare TC835CKWTR with alternatives
Compare ICL7135CQI-T with alternatives