TC835CKW723 vs ICL7135CQI feature comparison

TC835CKW723 Telcom Semiconductor Inc

Buy Now Datasheet

ICL7135CQI Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC ROCHESTER ELECTRONICS INC
Package Description , QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 S-PQCC-J28
Linearity Error-Max (EL) 0.0008%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 17 4
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY CODED DECIMAL BINARY, BINARY CODED DECIMAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code QLCC
Pin Count 28
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min -2 V
JESD-609 Code e0
Length 11.505 mm
Moisture Sensitivity Level 1
Output Format PARALLEL, 4 BITS
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.57 mm
Technology CMOS
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 11.505 mm

Compare TC835CKW723 with alternatives