TC8259A-2 vs AM9519A-1DI feature comparison

TC8259A-2 Intel Corporation

Buy Now Datasheet

AM9519A-1DI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description WDIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8086; 8088; MCS-80; MCS-85
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Length 35.56 mm 37.1475 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.715 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Supply Current-Max 145 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Terminal Finish TIN LEAD

Compare TC8259A-2 with alternatives

Compare AM9519A-1DI with alternatives