TC7WZ04FK(TE85L,F)
vs
TC7WZ04FK(TE85L)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
VSSOP, TSSOP8,.12,20
TSSOP, TSSOP8,.12,20
Reach Compliance Code
unknown
unknown
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
2.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.024 A
0.024 A
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
5 ns
5 ns
Propagation Delay (tpd)
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare TC7WZ04FK(TE85L,F) with alternatives
TC7WZ04FK(TE85L,F) vs 74LVC3G06DC,125
TC7WZ04FK(TE85L,F) vs 74LVC3G06DC-G
TC7WZ04FK(TE85L,F) vs SN74LVC3G06DCURG4
TC7WZ04FK(TE85L,F) vs NLV37WZ04USG
TC7WZ04FK(TE85L,F) vs SN74LVC3G06DCUR
TC7WZ04FK(TE85L,F) vs 74LVC3G06DC
TC7WZ04FK(TE85L,F) vs SN74LVC3G06DCUTE4
TC7WZ04FK(TE85L,F) vs SN74LVC3G06DCURE4
TC7WZ04FK(TE85L,F) vs U74AHCT3G06L-P08-T
Compare TC7WZ04FK(TE85L) with alternatives