TC7W74FKTE12L vs SN74LVC2G74YZPR feature comparison

TC7W74FKTE12L Toshiba America Electronic Components

Buy Now Datasheet

SN74LVC2G74YZPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description VSSOP, GREEN, DSBGA-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-XBGA-B8
Length 2.3 mm 1.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz 175000000 Hz
Max I(ol) 0.0052 A 0.032 A
Number of Bits 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSSOP VFBGA
Package Equivalence Code TSSOP8,.12,20 BGA8,2X4,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 25 mA 0.01 mA
Prop. Delay@Nom-Sup 38 ns 5.9 ns
Propagation Delay (tpd) 190 ns 14.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.5 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2 mm 0.9 mm
fmax-Min 29 MHz 200 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e1
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Packing Method TR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare TC7W74FKTE12L with alternatives

Compare SN74LVC2G74YZPR with alternatives