TC7SZU04FU(5LMAA,F
vs
TC7SZU04FU,LJ(CB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
TSSOP,
|
TSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
9 ns
|
9 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare TC7SZU04FU(5LMAA,F with alternatives
-
TC7SZU04FU(5LMAA,F vs TC7SZU04FU(5LGH,FT
-
TC7SZU04FU(5LMAA,F vs TC7SZU04FU(T5LDW,E
-
TC7SZU04FU(5LMAA,F vs TC7SZU04FU(LTST,JF
-
TC7SZU04FU(5LMAA,F vs NC7SZU04M5
-
TC7SZU04FU(5LMAA,F vs TC7SZU04FU(5LC-O,F
-
TC7SZU04FU(5LMAA,F vs TC7SZU04FUTE85L
-
TC7SZU04FU(5LMAA,F vs NC7SZU04P5X
-
TC7SZU04FU(5LMAA,F vs NC7SZU04P5
Compare TC7SZU04FU,LJ(CB with alternatives
-
TC7SZU04FU,LJ(CB vs TC7SZU04FU(5LGH,FT
-
TC7SZU04FU,LJ(CB vs TC7SZU04FU(T5LDW,E
-
TC7SZU04FU,LJ(CB vs TC7SZU04FU(LTST,JF
-
TC7SZU04FU,LJ(CB vs NC7SZU04M5
-
TC7SZU04FU,LJ(CB vs TC7SZU04FU(5LC-O,F
-
TC7SZU04FU,LJ(CB vs TC7SZU04FUTE85L
-
TC7SZU04FU,LJ(CB vs NC7SZU04P5X
-
TC7SZU04FU,LJ(CB vs NC7SZU04P5