TC7SZ125FTE85L
vs
NL17SZ125DTT1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
TOSHIBA CORP
ONSEMI
Part Package Code
SSOP
TSOP-5
Package Description
LSSOP, TSOP5/6,.11,37
TSOP-5
Pin Count
5
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2.9 mm
3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
6 ns
6 ns
Propagation Delay (tpd)
11.5 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
483
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare TC7SZ125FTE85L with alternatives
Compare NL17SZ125DTT1G with alternatives