TC7SZ08FU(T5L,JF,T
vs
74LVC1G08GW-Q100,1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
TSSOP
Package Description
TSSOP,
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5
Pin Count
5
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.05 mm
Logic IC Type
AND GATE
AND GATE
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
10.5 ns
10.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT353-1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Packing Method
TR, 7 INCH
Screening Level
AEC-Q100
Terminal Finish
TIN
Compare TC7SZ08FU(T5L,JF,T with alternatives
TC7SZ08FU(T5L,JF,T vs 74LVC1G08GW,165
TC7SZ08FU(T5L,JF,T vs 74LVC1G08GW
TC7SZ08FU(T5L,JF,T vs 74LVC1G08GW,118
TC7SZ08FU(T5L,JF,T vs SN74LVC1G08QDCKRQ1
TC7SZ08FU(T5L,JF,T vs 74LVC1G08GW/DG,125
TC7SZ08FU(T5L,JF,T vs TC7SZ08FU(TE85L,JF
TC7SZ08FU(T5L,JF,T vs SN74LVC1G08MDCKREP
TC7SZ08FU(T5L,JF,T vs 935268380118
TC7SZ08FU(T5L,JF,T vs SN74LVC1G08IDCKRQ1
Compare 74LVC1G08GW-Q100,1 with alternatives
74LVC1G08GW-Q100,1 vs 74LVC1G08GW,165
74LVC1G08GW-Q100,1 vs 74LVC1G08GW
74LVC1G08GW-Q100,1 vs 74LVC1G08GW,118
74LVC1G08GW-Q100,1 vs SN74LVC1G08QDCKRQ1
74LVC1G08GW-Q100,1 vs 74LVC1G08GW/DG,125
74LVC1G08GW-Q100,1 vs TC7SZ08FU(TE85L,JF
74LVC1G08GW-Q100,1 vs SN74LVC1G08MDCKREP
74LVC1G08GW-Q100,1 vs 935268380118
74LVC1G08GW-Q100,1 vs SN74LVC1G08IDCKRQ1