TC7SZ08FU,LJ(CT vs 74LVC1G08GW-Q100 feature comparison

TC7SZ08FU,LJ(CT Toshiba America Electronic Components

Buy Now Datasheet

74LVC1G08GW-Q100 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP NEXPERIA
Package Description TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer Toshiba Nexperia
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.05 mm
Logic IC Type AND GATE AND GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 12 ns 10.5 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Screening Level AEC-Q100
Terminal Finish TIN

Compare TC7SZ08FU,LJ(CT with alternatives

Compare 74LVC1G08GW-Q100 with alternatives