TC7SZ05AFS vs U74LVC1G06L-AL5-R feature comparison

TC7SZ05AFS Toshiba America Electronic Components

Buy Now Datasheet

U74LVC1G06L-AL5-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code SON SOT-353
Package Description VSOF, SOP,
Pin Count 5 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-F5 R-PDSO-G5
Length 1 mm 2.125 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10.5 ns 8.5 ns
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Package Equivalence Code TSSOP5/6,.08
Packing Method TR
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 7 ns
Schmitt Trigger NO

Compare TC7SZ05AFS with alternatives

Compare U74LVC1G06L-AL5-R with alternatives