TC7ST32F
vs
NC7ST32M5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
LSSOP, TSOP5/6,.11,37
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Family
HC/UH
HST/T
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.002 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
55 ns
Propagation Delay (tpd)
55 ns
31 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.4 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
1
4
kg CO2e/kg
12.4
Average Weight (mg)
17.5
CO2e (mg)
217
Compare TC7ST32F with alternatives