TC7SHU04FU(T5L,JF)
vs
TC7SHU04FU(TE85L,J)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
TSSOP,
,
Reach Compliance Code
unknown
unknown
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.008 A
0.008 A
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.02 mA
0.02 mA
Prop. Delay@Nom-Sup
8 ns
8 ns
Propagation Delay (tpd)
13 ns
13 ns
Schmitt Trigger
NO
NO
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare TC7SHU04FU(T5L,JF) with alternatives
TC7SHU04FU(T5L,JF) vs TC7SHU04FU(TE12L)
TC7SHU04FU(T5L,JF) vs XC74ULU04ANR
TC7SHU04FU(T5L,JF) vs TC7SHU04FU,LJ(CT
TC7SHU04FU(T5L,JF) vs TC7SHU04FU(TE85LF)
TC7SHU04FU(T5L,JF) vs TC7SHU04FU(TE85L,F)
TC7SHU04FU(T5L,JF) vs NC7SVU04P5X_NL
TC7SHU04FU(T5L,JF) vs NC7SVU04P5X
TC7SHU04FU(T5L,JF) vs TC7SHU04FU(TE85L)
TC7SHU04FU(T5L,JF) vs S-75V04ANC-5V5-TF
Compare TC7SHU04FU(TE85L,J) with alternatives
TC7SHU04FU(TE85L,J) vs TC7SHU04FU(TE12L)
TC7SHU04FU(TE85L,J) vs XC74ULU04ANR
TC7SHU04FU(TE85L,J) vs TC7SHU04FU,LJ(CT
TC7SHU04FU(TE85L,J) vs TC7SHU04FU(TE85LF)
TC7SHU04FU(TE85L,J) vs TC7SHU04FU(TE85L,F)
TC7SHU04FU(TE85L,J) vs NC7SVU04P5X_NL
TC7SHU04FU(TE85L,J) vs NC7SVU04P5X
TC7SHU04FU(TE85L,J) vs TC7SHU04FU(TE85L)
TC7SHU04FU(TE85L,J) vs S-75V04ANC-5V5-TF