TC7SHU04FE vs SN74AHC1G04DCKTE4 feature comparison

TC7SHU04FE Toshiba America Electronic Components

Buy Now Datasheet

SN74AHC1G04DCKTE4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SON SOIC
Package Description VSOF, FL6,.047,20 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H AHC/VHC/H/U/V
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e0 e4
Length 1.6 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.008 A
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF TSSOP
Package Equivalence Code FL6,.047,20 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 13 ns 8.5 ns
Propagation Delay (tpd) 13 ns 12 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.6 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.2 mm 1.25 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 1996-05-01
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare TC7SHU04FE with alternatives

Compare SN74AHC1G04DCKTE4 with alternatives