TC7SH17F
vs
74AUP1G34FS3-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
DIODES INC
Part Package Code
SSOP
DFN
Package Description
LSSOP, TSOP5/6,.11,37
HVSON, LCC5(UNSPEC)
Pin Count
5
4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Diodes Incorporated
Family
LV/LV-A/LVX/H
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
Length
2.9 mm
0.8 mm
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.004 A
0.0017 A
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
LCC5(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
18.5 ns
20.8 ns
Propagation Delay (tpd)
18.5 ns
20.8 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
NO
Seated Height-Max
1.4 mm
0.35 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
0.8 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.48 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
0.8 mm
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
8 Weeks
JESD-609 Code
e4
Packing Method
TR
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC7SH17F with alternatives
Compare 74AUP1G34FS3-7 with alternatives