TC7SH04FU
vs
TC7SH04FU(TE85R,JF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP6,.08
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
HC/UH
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
12 ns
12 ns
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Temperature Grade
INDUSTRIAL
Compare TC7SH04FU with alternatives
Compare TC7SH04FU(TE85R,JF with alternatives
TC7SH04FU(TE85R,JF vs TC7SH04FU,LJ
TC7SH04FU(TE85R,JF vs TC7SH04FUTE85L
TC7SH04FU(TE85R,JF vs TC7SH04FU(T5LMH,JF
TC7SH04FU(TE85R,JF vs TC7SH04FU(TE85L)
TC7SH04FU(TE85R,JF vs TC7SH04FE
TC7SH04FU(TE85R,JF vs TC7S04FU(T5L,F,T)
TC7SH04FU(TE85R,JF vs TC7SH04FU(T5RSO2JF
TC7SH04FU(TE85R,JF vs TC7SH04FS
TC7SH04FU(TE85R,JF vs TC7S04FU(TE85L,F)