TC7SH04F(TE85L) vs TC7SZ04FTE85L feature comparison

TC7SH04F(TE85L) Toshiba America Electronic Components

Buy Now Datasheet

TC7SZ04FTE85L Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SSOP SSOP
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd) 8.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Max I(ol) 0.024 A
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Prop. Delay@Nom-Sup 5.2 ns
Schmitt Trigger NO

Compare TC7SH04F(TE85L) with alternatives

Compare TC7SZ04FTE85L with alternatives