TC7SH02FU(TE12L) vs 74AHC1G02GW feature comparison

TC7SH02FU(TE12L) Toshiba America Electronic Components

Buy Now Datasheet

74AHC1G02GW Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP NEXPERIA
Part Package Code SSOP
Package Description TSSOP, TSSOP,
Pin Count 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.05 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 8.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 3
Rohs Code Yes
Date Of Intro 1998-11-25
Samacsys Manufacturer Nexperia
JESD-609 Code e3
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP5,.08
Power Supply Current-Max (ICC) 0.04 mA
Schmitt Trigger NO
Terminal Finish TIN

Compare TC7SH02FU(TE12L) with alternatives

Compare 74AHC1G02GW with alternatives