TC7SET34FU(T5LMH,F
vs
74AHCT1G07GV-Q100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
NEXPERIA
Package Description
TSSOP,
TSOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V6.40
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.9 mm
Logic IC Type
BUFFER
BUFFER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
12 ns
9 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
1.5 mm
Base Number Matches
1
1
Candidate List Date
2018-01-15
Qualifications
AEC-Q100
Output Characteristics
OPEN-DRAIN
Screening Level
AEC-Q100
Compare TC7SET34FU(T5LMH,F with alternatives
TC7SET34FU(T5LMH,F vs 74AHCT1G07GW,118
TC7SET34FU(T5LMH,F vs TC7SZ17FE
TC7SET34FU(T5LMH,F vs NLU1G07CMUTCG
TC7SET34FU(T5LMH,F vs NLVVHC1G07DFT2G
TC7SET34FU(T5LMH,F vs TC7SZ34F(T5LTST,JF
TC7SET34FU(T5LMH,F vs 74AHCT1G07GV
TC7SET34FU(T5LMH,F vs NLVVHC1G07DFT1G
TC7SET34FU(T5LMH,F vs NLU1GT126AMUTCG
TC7SET34FU(T5LMH,F vs TC7SET34FU,LJ(CT
Compare 74AHCT1G07GV-Q100 with alternatives