TC7SET08FU,LJ(CT
vs
74AHC1G08GW,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP,
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
53 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Toshiba
|
|
Family |
AHCT/VHCT/VT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2.05 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
11.5 ns
|
16 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
SOT353-1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TC7SET08FU,LJ(CT with alternatives
-
TC7SET08FU,LJ(CT vs NLV74VHC1G08DTT1G
-
TC7SET08FU,LJ(CT vs NL17SZ08P5T5G
-
TC7SET08FU,LJ(CT vs 74AHC1G08GW/C,125
-
TC7SET08FU,LJ(CT vs MC74VHC1G09DFT4
-
TC7SET08FU,LJ(CT vs NLVVHC1G09DFT2G
-
TC7SET08FU,LJ(CT vs U74AHC1G08G-AE5-R
-
TC7SET08FU,LJ(CT vs MC74VHC1G09DFT2
-
TC7SET08FU,LJ(CT vs MC74VHC1G09DTT1
-
TC7SET08FU,LJ(CT vs NLVVHC1G08DFT1G
Compare 74AHC1G08GW,118 with alternatives
-
74AHC1G08GW,118 vs NLV74VHC1G08DTT1G
-
74AHC1G08GW,118 vs NL17SZ08P5T5G
-
74AHC1G08GW,118 vs 74AHC1G08GW/C,125
-
74AHC1G08GW,118 vs MC74VHC1G09DFT4
-
74AHC1G08GW,118 vs NLVVHC1G09DFT2G
-
74AHC1G08GW,118 vs U74AHC1G08G-AE5-R
-
74AHC1G08GW,118 vs MC74VHC1G09DFT2
-
74AHC1G08GW,118 vs MC74VHC1G09DTT1
-
74AHC1G08GW,118 vs NLVVHC1G08DFT1G