TC7SET04F(T5LMH,JF
vs
SN74AHCT1G14DCKT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
GREEN, PLASTIC, SC-70, 5 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
12 ns
9 ns
Seated Height-Max
1.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.6 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
5
ECCN Code
EAR99
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC7SET04F(T5LMH,JF with alternatives
TC7SET04F(T5LMH,JF vs KIC7SZ05FU
TC7SET04F(T5LMH,JF vs TC7SET04FU(T5LPASF
TC7SET04F(T5LMH,JF vs TC7SZ04FU(5LTST,JF
TC7SET04F(T5LMH,JF vs MC74VHC1GU04DF1G
TC7SET04F(T5LMH,JF vs TC7SET04FU(T5LOM1F
TC7SET04F(T5LMH,JF vs 74LVC1G06GW,165
TC7SET04F(T5LMH,JF vs 74AHC1GU04GW,115
TC7SET04F(T5LMH,JF vs 74AHCT1G04GM,132
TC7SET04F(T5LMH,JF vs 74LVC1G06GW-G
Compare SN74AHCT1G14DCKT with alternatives