TC7660SVOA723 vs TC1044SMJA feature comparison

TC7660SVOA723 Microchip Technology Inc

Buy Now Datasheet

TC1044SMJA Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Package Description , DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR REGULATOR
Base Number Matches 1 2
Rohs Code No
Input Voltage-Max 12 V
Input Voltage-Min 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.02 A
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 45 kHz
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare TC7660SVOA723 with alternatives