TC7652MJD
vs
LMC668ACN-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE COMPONENTS
NATIONAL SEMICONDUCTOR CORP
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.00006 µA
Common-mode Reject Ratio-Nom
140 dB
125 dB
Input Offset Voltage-Max
5 µV
5 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T8
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1 V/us
2.5 V/us
Supply Current-Max
3 mA
3.5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
400
1000
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
8
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
JESD-609 Code
e0
Length
9.8171 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Package Code
DIP
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Wideband
NO
Width
7.62 mm
Compare TC7652MJD with alternatives
Compare LMC668ACN-8 with alternatives