TC7533C0E-16.8
vs
TC7534C0A-16.8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Package Description
LCC4,.19X.28,200
LCC4,.19X.28,200
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -10C to +60C
Commercial Extended: -20C to +70C
Candidate List Date
2018-06-27
2018-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
20 MHz
20 MHz
Operating Frequency-Min
10 MHz
10 MHz
Operating Frequency-Nom
16.8 MHz
16.8 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
SINE
SINE
Package Equivalence Code
LCC4,.19X.28,200
LCC4,.19X.28,200
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2 mA
2 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare TC7533C0E-16.8 with alternatives
Compare TC7534C0A-16.8 with alternatives