TC7532D1A-12.8 vs TC7535D1E-12.8 feature comparison

TC7532D1A-12.8 MMD

Buy Now Datasheet

TC7535D1E-12.8 MMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Package Description LCC4,.19X.28,200 LCC4,.19X.28,200
Reach Compliance Code compliant compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 20 MHz 20 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C
Oscillator Type SINE SINE
Package Equivalence Code LCC4,.19X.28,200 LCC4,.19X.28,200
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 1

Compare TC7532D1A-12.8 with alternatives

Compare TC7535D1E-12.8 with alternatives