TC7531C0E-16.8
vs
TC7535C0A-16.8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MMD COMPONENTS
|
MMD COMPONENTS
|
Package Description |
LCC4,.19X.28,200
|
LCC4,.19X.28,200
|
Reach Compliance Code |
compliant
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
20 MHz
|
20 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Frequency-Nom |
16.8 MHz
|
16.8 MHz
|
Operating Temperature-Max |
55 °C
|
80 °C
|
Operating Temperature-Min |
|
-30 °C
|
Oscillator Type |
SINE
|
SINE
|
Package Equivalence Code |
LCC4,.19X.28,200
|
LCC4,.19X.28,200
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC7531C0E-16.8 with alternatives
Compare TC7535C0A-16.8 with alternatives