TC74VHCT541AFT vs TC74VHCT541AFT(EL) feature comparison

TC74VHCT541AFT Toshiba America Electronic Components

Buy Now Datasheet

TC74VHCT541AFT(EL) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP TSSOP
Package Description Tssop, Tssop20,.16,20 Tssop, Tssop20,.25
Pin Count 20 20
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Dual Output Enable With Dual Output Enable
Control Type Enable Low Enable Low
Count Direction Unidirectional Unidirectional
Family Ahct/Vhct Ahct/Vhct
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 6.5 Mm 6.5 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Bus Driver Bus Driver
Max I(ol) 0.008 A 0.008 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-State 3-State
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.16,20 TSSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Power Supply Current-Max (ICC) 0.04 Ma 0.04 Ma
Prop. Delay@Nom-Sup 9 Ns 9 Ns
Propagation Delay (tpd) 9 Ns 9 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 1
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified