TC74VHC574FS
vs
MC74VHC574DWR2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
MOTOROLA INC
Part Package Code
SSOP
SOIC
Package Description
0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Family
AHC/VHC
AHC/VHC
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.65 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
7.5 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374; DISABLE & ENABLE TIME @ RL=1K
Load Capacitance (CL)
50 pF
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Propagation Delay (tpd)
19 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Compare TC74VHC574FS with alternatives
Compare MC74VHC574DWR2 with alternatives