TC74VHC393FN
vs
74HC4020N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
DIP
Package Description
SOP, SOP14,.25
0.300 INCH, PLASTIC, SOT38-4, DIP-16
Pin Count
14
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
NOT AVAILABLE IN JAPAN
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
UP
Family
AHC/VHC
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDIP-T16
Length
8.65 mm
19.025 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
75000000 Hz
20000000 Hz
Max I(ol)
0.008 A
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
14
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
26.5 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
7.62 mm
fmax-Min
105 MHz
20 MHz
Base Number Matches
2
3
ECCN Code
EAR99
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC74VHC393FN with alternatives
Compare 74HC4020N with alternatives