TC74VHC238FT vs TC74VHC238FT(EL) feature comparison

TC74VHC238FT Toshiba America Electronic Components

Buy Now Datasheet

TC74VHC238FT(EL) Toshiba America Electronic Components

Buy Now Datasheet
Yes No
No No
Obsolete Obsolete
TOSHIBA CORP TOSHIBA CORP
TSSOP TSSOP
TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
16 16
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Toshiba Toshiba
AHC/VHC AHC/VHC
STANDARD STANDARD
R-PDSO-G16 R-PDSO-G16
e4 e0
5 mm 5 mm
50 pF 50 pF
3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
0.008 A 0.008 A
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25 TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
11.5 ns 11.5 ns
18 ns 18 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
2 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
1 1
TR

Compare TC74VHC238FT with alternatives

Compare TC74VHC238FT(EL) with alternatives