TC74VHC238FT vs M74HC154B1N feature comparison

TC74VHC238FT Toshiba America Electronic Components

Buy Now Datasheet

M74HC154B1N STMicroelectronics

Buy Now Datasheet
Yes
No No
Obsolete Obsolete
TOSHIBA CORP STMICROELECTRONICS
TSSOP DIP
TSSOP, TSSOP16,.25 DIP, DIP24,.3
16 24
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Toshiba
AHC/VHC HC/UH
STANDARD STANDARD
R-PDSO-G16 R-PDIP-T24
e4 e0
5 mm
50 pF 50 pF
3-LINE TO 8-LINE DECODER 4-LINE TO 16-LINE DECODER
0.008 A 0.004 A
1 1
16 24
85 °C 85 °C
-40 °C -40 °C
TRUE INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP DIP
TSSOP16,.25 DIP24,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
11.5 ns 50 ns
18 ns 250 ns
Not Qualified Not Qualified
1.2 mm 3.93 mm
5.5 V 6 V
2 V 2 V
3.3 V 4.5 V
YES NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING THROUGH-HOLE
0.65 mm 2.54 mm
DUAL DUAL
4.4 mm 7.62 mm
1 1
2 ENABLE INPUTS

Compare TC74VHC238FT with alternatives

Compare M74HC154B1N with alternatives