TC74VHC238FT
vs
CD74HCT4515M96
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
HARRIS SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
SOP, SOP24,.4
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AHC/VHC
HCT
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e4
e0
Length
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
4-LINE TO 16-LINE DECODER
Max I(ol)
0.008 A
0.004 A
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Prop. Delay@Nom-Sup
11.5 ns
69 ns
Propagation Delay (tpd)
18 ns
69 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Base Number Matches
1
3
Additional Feature
ADDRESS LATCHES
Packing Method
TR
Compare TC74VHC238FT with alternatives
Compare CD74HCT4515M96 with alternatives