TC74VHC21FT(EL,M) vs SN74H21J feature comparison

TC74VHC21FT(EL,M) Toshiba America Electronic Components

Buy Now Datasheet

SN74H21J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Package Description 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Family AHC/VHC/H/U/V TTL/H/L
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 5 mm 19.56 mm
Logic IC Type AND GATE AND GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 12 ns 12 ns
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Load Capacitance (CL) 25 pF
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 32 mA
Qualification Status Not Qualified
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC74VHC21FT(EL,M) with alternatives

Compare SN74H21J with alternatives