TC74VHC157FS vs HD74HC257FP-EL feature comparison

TC74VHC157FS Toshiba America Electronic Components

Buy Now Datasheet

HD74HC257FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Family AHC/VHC HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 10.06 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 5.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Propagation Delay (tpd) 145 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Temperature Grade INDUSTRIAL

Compare TC74VHC157FS with alternatives

Compare HD74HC257FP-EL with alternatives