TC74VHC14FT vs 74VHC14YTTR feature comparison

TC74VHC14FT Toshiba America Electronic Components

Buy Now Datasheet

74VHC14YTTR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 11914530
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 ROHS COMPLIANT, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
kg CO2e/kg 12.4 12.4
Average Weight (mg) 62.85 62.85
CO2e (mg) 779.34 779.34
Samacsys Description IC,Logic,74VHC Series TSSOP14,HEX SCHMI Toshiba TC74VHC14FT, Hex Schmitt Trigger Inverter, 2 → 5.5 V, 14-Pin TSSOP Hex Schmitt Inverter
Samacsys Manufacturer Toshiba STMicroelectronics
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.31
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A 0.008 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 12 ns 12 ns
Propagation Delay (tpd) 18.5 ns 16.3 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks
Candidate List Date 2024-06-27
EFUP e
Qualifications AEC-Q100
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC74VHC14FT with alternatives

Compare 74VHC14YTTR with alternatives