TC74VHC14FK(EL,K) vs 5962R9652402VXA feature comparison

TC74VHC14FK(EL,K) Toshiba America Electronic Components

Buy Now Datasheet

5962R9652402VXA Cobham PLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP COBHAM PLC
Package Description VSSOP, DFP,
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Family AHC/VHC/H/U/V AC
JESD-30 Code R-PDSO-G14 R-CDFP-F14
Length 4 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code VSSOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 18.5 ns 18 ns
Seated Height-Max 1 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 6.2865 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
JESD-609 Code e0
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare TC74VHC14FK(EL,K) with alternatives

Compare 5962R9652402VXA with alternatives