TC74VHC139FT vs MC74VHC139DTR2 feature comparison

TC74VHC139FT Toshiba America Electronic Components

Buy Now Datasheet

MC74VHC139DTR2 Motorola Semiconductor Products

Buy Now Datasheet
Yes
No
Obsolete Transferred
TOSHIBA CORP MOTOROLA INC
TSSOP
TSSOP, TSSOP16,.25 PLASTIC, TSSOP-16
16
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Toshiba
AHC/VHC AHC/VHC
STANDARD
R-PDSO-G16 R-PDSO-G16
e4
5 mm 5 mm
50 pF 50 pF
2-LINE TO 4-LINE DECODER OTHER DECODER/DRIVER
0.008 A
2 2
16 16
85 °C 85 °C
-40 °C -40 °C
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
10.5 ns
16.5 ns 16.5 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
2 V 2 V
3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
1 4

Compare TC74VHC139FT with alternatives