TC74VHC04FK vs 74VHC04M feature comparison

TC74VHC04FK Toshiba America Electronic Components

Buy Now Datasheet

74VHC04M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description VSSOP, TSSOP14,.16,20 0.150 INCH, MS-012, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Family AHC/VHC AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 4 mm 8.6235 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A 0.008 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP SOP
Package Equivalence Code TSSOP14,.16,20 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 8.5 ns 8.5 ns
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1 mm 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 3.9 mm
Base Number Matches 3 8
Manufacturer Package Code 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY
ECCN Code EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Packing Method RAIL
Terminal Finish MATTE TIN

Compare TC74VHC04FK with alternatives

Compare 74VHC04M with alternatives