TC74VCXH16245FT
vs
74ALVC16245DL,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NEXPERIA
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP48,.3,20
7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Nexperia
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
30 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
5 ns
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6.1 mm
7.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Date Of Intro
1993-09-01
Additional Feature
WITH DIRECTION CONTROL
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TC74VCXH16245FT with alternatives
Compare 74ALVC16245DL,112 with alternatives
74ALVC16245DL,112 vs IDT74ALVC16245PV8
74ALVC16245DL,112 vs IDT74ALVCH16245PV8
74ALVC16245DL,112 vs SN74ALVCH16245DGG
74ALVC16245DL,112 vs 74ALVCH16245DLG4
74ALVC16245DL,112 vs 74ALVCH16245DL
74ALVC16245DL,112 vs CALVCH16245MDLREP
74ALVC16245DL,112 vs 74ALVC16245DL,118
74ALVC16245DL,112 vs SN74ALVCH16245DL
74ALVC16245DL,112 vs 74ALVCH16245DL,112